ITT / Cannon CA3102E14S-9P

CONN RCPT 2 POS BOX MNT W/PINS / Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
$ 19.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E14S-9P.

IHS

Datasheet1 page4 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-21.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

ITT / CannonMS3102E12S-3P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonCA3102R16S-4P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonMS3102E14S-9P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102R10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102E10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102E14S-9P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E14S-9P provided by its distributors.

CONN RCPT 2 POS BOX MNT W/PINS / Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 2, Pin, Solder, Panel Mount Rohs Compliant: No |Itt Cannon CA3102E14S-9P
CIRCULAR, SIZE 14S , 2 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:14S; Insert Arrangement:14S-9; No. of Contacts:2; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:14S-9; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:2

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102E14S9P