Amphenol 97-3106A-12S-3P

Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
$ 11.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-3106A-12S-3P.

Farnell

Datasheet1 page23 years ago
Datasheet37 pages10 years ago

Newark

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3106F14S-9P
Conn Cylindrical Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3108B-10SL-4S
Circular Connector, 97, Right Angle Plug, 2 Contacts, Solder Socket, Threaded, 10SL-4
ITT / CannonCA3102E14S-9P
CONN RCPT 2 POS BOX MNT W/PINS / Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3106A16S-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Amphenol 97-3106A-12S-3P provided by its distributors.

Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
MIL-5015 Straight Plug, Metal, sz 12s, 2 #16 Solder, Olive Drab, 97 Series | Amphenol Industrial 97-3106A-12S-3P
Plug 97-3102A-14S-5S; series 97 MIL-C-5015; external thread; female connector; 5 pin; 13A; panel mount
Male Pins,Plug,Threaded 2pin Aluminum Alloy 13A , , 36.5mm
Electrical Connector Cylindrical
97-3106A Cable Mount Straight Plugs 2P PIN 16AWG
Connector, Plug; 97 Series; Straight;
RS APAC
5015 Solder Plug 97-Blue Insert
CONN PLUG MALE 2P SILV SLDR CUP
CONN PLUG MALE 2POS SOLDER CUP
CIRCULAR CONNECTOR PLUG SIZE 12S, 2 POSITION, CABLE; Product Range: 97 Series; Equivalent Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 2Contacts; Coupling Style

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97-3106A-12S-3P.
  • 97-3106A12S-3P
  • 97-3106A12S3P
  • 973106A12S3P