Switchcraft 767KS15

Mini DC Power Plug - Sealed 0.084 (2.1mm) ID Pin Cable 0.150"-0.175"(3.8-4.4mm)"
$ 5.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 767KS15.

Master Electronics

Datasheet1 page15 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.93%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-08-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1-745491-7
Conn D-Subminiature SKT 9 POS 1.37mm IDT ST Cable Mount 9 Terminal 1 Port Package
TE Connectivity925486-1
Conn Housing RCP 96 POS 2.54mm Crimp ST Cable Mount Gray

Descriptions

Descriptions of Switchcraft 767KS15 provided by its distributors.

Mini DC Power Plug - Sealed 0.084 (2.1mm) ID Pin Cable 0.150"-0.175"(3.8-4.4mm)"
Sealed Power Plug center pin 0.084 Red Tip 0.150-0.175 Cable OD Range IP68/N
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
DC Power Connectors Pwr Plug Sealed IP68 2.1mm lckg Red Tip
CONN PWR PLUG 2.1X5.5MM SOLDER
POWER PLUG, 2.1MM PIN, 3.8-4.4MM O.D; Gender: Plug; Current Rating: 5A; Pin Diameter: 2.1mm; Barrel Length: 12mm; Connector Mounting: Cable Mount; Contact Termination Type: Solder; Barrel Inner Diameter: 2.1mm; Barrel Outer Dia
Sealed Power Plg, 5A, 30Vdc, 2.1Mm Pin Dia; Rango De Producto:-; Género:Macho; Tensión Nominal:30Vdc; Intensidad Nominal:5A; Conector, Montaje:Montaje De Cable; Tipo De Terminación Del Contacto:Soldable; Aislante, Color:Rojo |Switchcraft/conxall 767KS15

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT