Switchcraft 762K

Mini DC Power Plug - Locking 0.084 (2.1mm) ID Pin x 0.374 1.7" Long - Black Handle"
$ 4.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 762K.

Electro Sonic

Datasheet2 pages17 years ago

Inventory History

3 month trend:
-1.51%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-04-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1-745491-7
Conn D-Subminiature SKT 9 POS 1.37mm IDT ST Cable Mount 9 Terminal 1 Port Package

Descriptions

Descriptions of Switchcraft 762K provided by its distributors.

Mini DC Power Plug - Locking 0.084 (2.1mm) ID Pin x 0.374 1.7" Long - Black Handle"
Conn DC Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
CONNECTOR, POWER, DC, 2.1MM LOCKING PLUG RED TIP BLK HANDLE
CONN PWR PLUG 2.1X5.5MM SOLDER
Dc Power Plug Connector, 5A, Cable; Gender:Plug; Current Rating:5A; Pin Diameter:-; Barrel Length:9.5Mm; Connector Mounting:Cable Mount; Contact Termination Type:Solder; Barrel Inner Diameter:2.1Mm; Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall 762K

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT