Switchcraft 760BK

Conn Power PL 1 POS Solder/Crimp ST Cable Mount 1 Terminal 1 Port
$ 4.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 760BK.

IHS

Datasheet2 pages19 years ago

element14 APAC

RS (Formerly Allied Electronics)

Mouser

element14

Inventory History

3 month trend:
-91.93%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-10-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Amphenol Industrial10-040599-000
Connector |Amphenol Aerospace 10-040599-000
AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
ITT / Cannon192900-0635
Conn Contact F 1 POS Solder ST Cable Mount 1Terminal 1Port Loose Piece
ITT / Cannon192900-0634
Contact SKT Solder ST Cable Mount Loose Piece
ITT / CannonXLR632
Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Tray

Descriptions

Descriptions of Switchcraft 760BK provided by its distributors.

Conn Power PL 1 POS Solder/Crimp ST Cable Mount 1 Terminal 1 Port
DC POWER PLUG RATED AT 5A CABLE MOUNT LENGTH 37.1MM NICKEL PLATE
DC Power Connectors LOCKING MINI PWR PLG BLACK 0.100 2.5mm
DC Power Plug 0.100 (2.5mm) ID Pin x 0.374 "
CONN PWR PLUG 2.5X5.5MM SOLDER
CONNECTOR, DC POWER, PLUG, 5A; Gender: Plug; Current Rating: 5A; Pin Diameter: 2.5mm; Barrel Length: -; Connector Mounting: Cable Mount; Contact Termination Type: Solder; Barrel Inner Diameter: -; Barrel Outer
Connector, Dc Power, Plug, 5A; Rango De Producto:-; Género:Macho; Tensión Nominal:-; Intensidad Nominal:5A; Conector, Montaje:Montaje De Cable; Tipo De Terminación Del Contacto:-; Material Del Cuerpo:Thermoplastic; Núm. De Salidas:1 |Switchcraft/conxall 760BK

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 760BK.