ITT / Cannon 192900-0634

Contact SKT Solder ST Cable Mount Loose Piece
$ 1.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192900-0634.

IHS

Datasheet1 page6 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.81%

Supply Chain

Introduction Date2012-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial10-040599-000
Connector |Amphenol Aerospace 10-040599-000
ITT / Cannon192900-0007
Contact SKT Crimp ST Cable Mount 14-16AWG Bag
ITT / Cannon121668-0276
Vector/Apd/Harness/Others |Itt Cannon APK-SA16A15-002-B (SINGLE)
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated

Descriptions

Descriptions of ITT / Cannon 192900-0634 provided by its distributors.

Contact SKT Solder ST Cable Mount Loose Piece
ITT CANNON FEMALE SOLDER CIRCULAR CONNECTOR CONTACT
Trident CON Solder SKT Tin T3P16FS1LT
CONN SOCKET 16AWG TIN SLDR CUP
SOLDER SOCKET, 13A, TIN; Connector Type:Contact, Solder; Series:TRIDENT; For Use With:Trident Connector System; Current Rating:13A; Contact Plating:Tin; Contact Material:Brass; Contact Size:16; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:5mohm; Current per Signal Contact Max:13A; Gender:Receptacle; Material:Brass; No. of Mating Cycles:500; Termination Method:Solder; Termination Type:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • T3P16FS1LT