Switchcraft 46206LFR

Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.5A, 125VDC, Solder Terminal, Panel Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 46206LFR.

IHS

Datasheet4 pages18 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.654
Stock
1,401
8,045
Authorized Distributors
3
6
Throw Configuration
DPDT
DPDT
Contact Material
-
-
Contact Plating
Silver
Silver
Actuator Material
Thermoplastic
Thermoplastic
Termination
Solder
Solder
Current Rating
3 A
3 A
Voltage Rating (DC)
125 V
125 V
Illumination Type
-
-
Mechanical Life
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Slide DPDT Top Slide 0.5A 125VAC Lug Panel Mount
Slide Switch, 2 Positions, DPDT, Latched, 0.3A, 30VDC, Solder Terminal, Panel Mount
TE Connectivity1825289-1
TE CONNECTIVITY / ALCOSWITCH 1825289-1 SWITCH, SLIDE, DPDT, 300mA, 125VAC, THROUGH HOLE
APEMMS22R
Slide Switch,Right Angle,Dpdt,Number Of Positions:2,Pc Tail Terminal,Pcb Hole Count:6

Descriptions

Descriptions of Switchcraft 46206LFR provided by its distributors.

Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.5A, 125VDC, Solder Terminal, Panel Mount
SWITCH SLIDE DPDT 3A 125V
Slide Switches SLIDE SWITCH

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT