TE Connectivity 1825289-1

Te Connectivity / Alcoswitch 1825289-1 Switch, Slide, DPDT, 300MA, 125VAC, Through Hole
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825289-1.

element14 APAC

Datasheet30 pages18 years ago

IHS

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.24%

CAD Models

Download TE Connectivity 1825289-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2005-12-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

APEMMS22R
Slide Switch,Right Angle,Dpdt,Number Of Positions:2,Pc Tail Terminal,Pcb Hole Count:6
APEMMS22
Slide Switch, STRAIGHT, DPDT, Number Of Positions: 2, PC TAIL Terminal, PCB Hole Count: 6
Switch Slide DPDT Side Slide 0.3A 125VAC 30VDC PC Pins Thru-Hole

Descriptions

Descriptions of TE Connectivity 1825289-1 provided by its distributors.

TE CONNECTIVITY / ALCOSWITCH 1825289-1 SWITCH, SLIDE, DPDT, 300mA, 125VAC, THROUGH HOLE
Slide Switch, 2 Positions, DPDT, Latched, 0.3A, Solder Terminal, Through Hole-straight
Switch Slide DPDT Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
Slide Switch DPDT 2 POS Straight Through Hole Tray
Switch, 125V(AC) On-On, 125V Short(MBB), 4.5mm, TH, 16mm(L) × 7.5mm(H)
SWITCH, SLIDE, DPDT, 300mA, 125VAC, THROUGH HOLE; Contact Configuration:DPDT; Switch Operation:On-None-On; Contact Voltage AC Max:125V; Contact Voltage DC Max:-; Contact Current Max:300mA; Switch Mounti
MHS22204=DPDT SL SW VERT AG Number of Positions: 2 Product Orientation: Vertical Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On None On Termination Method to PCB: Through Hole - Solder Slide Switch | 2 Vertical Double Pole - Double Throw On None On | Part Number: 1825289-1 | Internal Number: 1825289-1 | Alias Number: MSH22204 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825289-1.