Switchcraft 290

Conn 1/4\" Phone Plug M 3 POS Screw ST Cable Mount 3 Terminal 1 Port
$ 9.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 290.

IHS

Datasheet3 pages19 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586000-2
In a Pack of 10, TE Connectivity VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
TE Connectivity1-179553-2
Rectangular Connector Housings; 1-179553-2; TE CONNECTIVITY; 1; 2; 2; Yes

Descriptions

Descriptions of Switchcraft 290 provided by its distributors.

Conn 1/4\" Phone Plug M 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Littel 1/4 CommercialCbl Plug 3 Cond-w/ScrTerm and Cbl Clamp Shielded - Nickel Plating"
3 Pole(s), Male, Screw Terminal, Locking, Plug
CONN AV PHONE PLUG 3 CONT SZ 1/4" INSULATED LITTEL-PLUG SCREW NICKEL
Switchcraft 290 3-Conductor 1/4in TRS Plug - Screw terminals
Phone Connectors 3 COND 1/4 SHIELDED
CONNECTOR, PHONE AUDIO, PLUG, 3 POSITION; No. of Contacts: 3Contacts; Gender: Plug; Pin Diameter: 6.35mm; Connector Mounting: Cable Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product Range: -
Connector, Phone Audio, Plug, 3 Position; Género:Macho; Diámetro Del Pin:6.35Mm; Núm. De Contactos:3; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Níquel; Conector, Tipo:Phone |Switchcraft/conxall 290

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT