Susumu RR0816P-102-D

Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.018
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Susumu RR0816P-102-D.

Newark

Datasheet1 page4 years ago
Datasheet1 page20 years ago

element14 APAC

Farnell

Future Electronics

DigiKey

Inventory History

3 month trend:
-29.39%

CAD Models

Download Susumu RR0816P-102-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1999-06-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicERA3AED102V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD071KL
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD07910RL
Fixed Resistor, Thin Film, 0.1W, 910ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRD071K1L
100mW Thin Film Resistor ±0.5% ±25ppm/℃ 1.1kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3RBD1001V
Res Thick Film 0603 1K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-PB3D1001V
Res Thick Film 0603 1K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Susumu RR0816P-102-D provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 1K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
RR FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±25ppm/C 1kOhm 0.063W 1/16W
RR Series 0603 0.0625 W 1 kOhm ±0.5% ±25 ppm/°C SMT Metal Film Chip Resistor
RES, THIN FILM, 1K, 0.5%, 0.063W, 0603; Resistance:1kohm; Resistance Tolerance:± 0.5%; Power Rating:63mW; Resistor Case / Package:0603 ^1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Product Range:
Res, Thin Film, 1K, 0.5%, 0.063W, 0603, Reel; Rango De Producto:Serie Rr; Resistencia:1Kohm; Potencia Nominal:63Mw; Tolerancia De Resistencia:± 0.5%; Tensión Nominal:75V; Tipo De Resistencia:0603 [1608 Metric]; Núm. De Contactos:2 |Susumu RR0816P-102-D

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • SUSUMU INTERNATIONAL
  • CYNTEC
  • SUSU
  • SUSUMU CO
  • Susumu Deutschland GmbH
  • SUSUMU (VA)
  • Susumu International USA
  • Susumu-usa
  • SUSUMUCOMPANY
  • SUSUMU COMPANY LTD
  • SUSUMS
  • THIN FILM TECHNOLOGY CORP
  • SUSUM
  • Susumu World Group Company
  • SUSUMO?ENGINEERING
  • SUSUMU/TH
  • Susumu (SSM)
  • SUSIMU
  • SUSUMU CO LTD (SSM)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR0816P102D