Panasonic ERJ3RBD1001V

Res Thick Film 0603 1K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RBD1001V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Master Electronics

Inventory History

3 month trend:
+21.38%

CAD Models

Download Panasonic ERJ3RBD1001V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.05
$ 0.05
Stock
530,974
144,549
144,549
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0603
0603
0603
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRE0603DR-071KL
RESISTOR, 0603, 1K, 0,5%
Yageo GroupRT0603DRE071KL
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ3RBD1101V
Res Thick Film 0603 1.1K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ3RBD9100V
Res Thick Film 0603 910 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRE071K1L
Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 1K Ohm 0.5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ3RBD1001V provided by its distributors.

Res Thick Film 0603 1K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 1K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Precision Thick Film Chip Resistor, 1000 ½, 0.5 %, 0.1 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
100mW Thick Film Resistor ¡À0.5% ¡À50ppm/¡æ 1k¦¸ 0603 ROHS
Thick Film Resistors - SMD 0603 1Kohms 0.5%AEC-Q200
1KΩ ±0.5% 100mW ±50ppm/℃ 0603 SMD mount 1.6mm*800μm*450μm
FIXED RESISTOR Chip Resistor 100mW 1kOhm 50ppm/C 0.5%
Panasonic ERJ3RBD1001V - General Purpose Chip Resistors
RES, 1K, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1kohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RBD1001V