Surge Components VZT471M1ATR-0607S

VZT Series 10 V 470 uF 105°C 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
Production

Price and Stock

DistributorSKUMinPkg
AvnetVZT471M1ATR-0607S09K
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components VZT471M1ATR-0607S.

IHS

Datasheet2 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.148
$ 0.148
Stock
0
274,199
274,199
Authorized Distributors
1
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
SMD/SMT
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
160 mΩ
160 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
390 mA
600 mA
600 mA
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Surge Components VZT471M1ATR-0607S provided by its distributors.

VZT Series 10 V 470 uF 105°C 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2626
CAP ALUM 10V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON