Surge Components SMAJ24A

Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Production

Price and Stock

DistributorSKUMinPkg
AvnetSMAJ24A022500
2d
Component Stockers USASMAJ24A82,034
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components SMAJ24A.

IHS

Datasheet4 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.278
$ 0.278
Stock
82,034
300,484
300,484
Authorized Distributors
1
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
28.1 V
28.1 V
Clamping Voltage
-
50 V
50 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
-
46 A
46 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Surge Components SMAJ24A provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Transient Voltage Suppressor Uni-Direction 400W 2-Pin DO-214AC
TVS DIODE 24VWM 38.9VC DO214AC

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON