Surge Components RZW562M1CBK-1636S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
$ 0.755
Production

Price and Stock

DistributorSKUMinPkg
AvnetRZW562M1CBK-1636S01K
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RZW562M1CBK-1636S.

IHS

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.755
$ 2.524
$ 2.524
Stock
0
60,599
60,599
Authorized Distributors
1
5
5
Capacitance
5.6 mF
5.6 mF
5.6 mF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
16 mΩ
16 mΩ
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
2.527 A
3.15 A
3.15 A
Height - Seated (Max)
-
35.5092 mm
35.5092 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RZW562M1CBK-1636S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
CAP ALUM 5600UF 16V 20% 10000LHRS 16 X 35.5
CAP ALUM 16V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON