Surge Components RZW560M1HBK-0611S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRZW560M1HBK-0611S020K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RZW560M1HBK-0611S.

IHS

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.081
Stock
0
45,953
Authorized Distributors
1
6
Capacitance
56 µF
56 µF
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
2.9605 Ω
Life (Hours)
-
2000 hours
Ripple Current
147.5 mA
154 mA
Height - Seated (Max)
-
12.4968 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RZW560M1HBK-0611S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
CAP ALUM 56UF 50V 20% 5000LHRS 6.3 X 11
CAP ALUM 50V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON