Cornell Dubilier 566KXM050M

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KXM 50V 56muF ±20% 0.248Dia 6.30mm
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 566KXM050M.

Master Electronics

Datasheet3 pages4 years ago
Datasheet5 pages18 years ago

IHS

New Yorker Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2014-03-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUHD1H560MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 56muF ±20% 0.248Dia 6.30mm
PanasonicEEU-FC1J560
Cap Aluminum 56uF 63V 20% (8 X 11.5mm) Radial 3.5mm 405mA 2000h 105°C Bulk
United Chemi-ConEKZE500ELL560MF11D
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11mm) Radial 2.5mm 385mA 2000h 105°C Bulk
United Chemi-ConKZE50VB56RM6X11LL
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11mm) Radial 2.5mm 385mA 2000h 105C Bulk
PanasonicEEUFM1H560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 56muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKZE350ELL560MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF

Descriptions

Descriptions of Cornell Dubilier 566KXM050M provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KXM 50V 56muF ±20% 0.248Dia 6.30mm
KXM Series 56 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Radial Lead Aluminum Electrolytic Capacitors, +125 ºC Low Impedence 56µF 50V
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11mm) Radial 2.5mm 2.9605 Ohm 385mA 2000h 105¡ãC Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Aluminum Electrolytic Capacitor 56Uf, 50V, 20%, Radial; Rango De Producto:Serie Kxm; Capacidad:56Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Illinois Capacitor 566KXM050M
CAPACITOR, AL ELECTROLYTIC; Application:High Temperature; Capacitance:56µF; Tolerance, Capacitance:± 20%; Series:KXM; Voltage, Rating:50V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Resistance, ESR:2.96ohm; Case Style:Radial; External Length / Height:11mm; Body Diameter:6.3mm; Lead Spacing:2.5mm; Termination Type:Radial Leaded; Operating Temperature Range:-55°C to +105°C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 566KXM050M.