Surge Components RZW472M1EBK-1836S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
$ 0.957
Production

Price and Stock

DistributorSKUMinPkg
AvnetRZW472M1EBK-1836S01200
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RZW472M1EBK-1836S.

IHS

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.957
$ 1.76
$ 1.76
Stock
0
95,406
95,406
Authorized Distributors
1
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
15 mΩ
15 mΩ
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
2.954 A
3.68 A
3.68 A
Height - Seated (Max)
-
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RZW472M1EBK-1836S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
CAP ALUM 4700UF 25V 20% 10000LHRS 18 X 35.5
CAP ALUM 25V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON