Surge Components RZW471M1CBK-0815S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 0.124
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RZW471M1CBK-0815S.

IHS

Datasheet3 pages5 years ago

Inventory History

3 month trend:
-15.00%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.289
$ 0.289
Stock
2,818
112,538
112,538
Authorized Distributors
2
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
85 mΩ
85 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
462 mA
730 mA
730 mA
Height - Seated (Max)
-
15.0114 mm
15.0114 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RZW471M1CBK-0815S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor
CAP ALUM 470UF 16V 20% 7000LHRS 8 X 15

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON