Panasonic EEUFC1C471L

Capacitor Aluminum Electrolytic 470uF 16 Volt 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105C Bulk
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1C471L.

Future Electronics

Datasheet10 pages10 years ago
Datasheet10 pages18 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-11.27%

CAD Models

Download Panasonic EEUFC1C471L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1C471LJ
Cap Aluminum Lytic 470uF 16V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105°C Bulk
KYOCERA AVXUPW1C471MPD6
Capacitor Aluminum Electrolytic Cap 470uF 16V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1C471MPD6
KYOCERA AVXUPS1C471MPD
Capacitor Aluminum Electrolytic Cap470uF 16V 20% Radial 10X12.5 LS 5mm | Nichicon UPS1C471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-160ELL471MH15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
PanasonicECA-1CM471
Cap Aluminum 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 440mA 2000h 85°C Bulk
PanasonicECA-1CM471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Panasonic EEUFC1C471L provided by its distributors.

Capacitor Aluminum Electrolytic 470uF 16 Volt 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 470muF ±20% 0.315Dia 8.00mm
Panasonic EEUFC1C471L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 470uF 16V 20% (8 X 15mm) Radial 3.5mm 730mA 2000 hr 105°C Bulk
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 20%, 16V, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 470 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,8X15,BULK
Aluminum Electrolytic Capacitors, 470uF, 16V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 16 V 470 uF Ø 8 x 15 mm LS=3.5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 470Uf, 20%, 16V, Radial; Capacitance:470Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm Rohs Compliant: Yes |Panasonic EEU-FC1C471L.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1C471L
  • EEU-FC1C471L.