Surge Components RZW222M1EBK-1335S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RZW222M1EBK-1335S.

IHS

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.496
$ 0.755
$ 0.755
Stock
241
86,455
86,455
Authorized Distributors
2
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
22 mΩ
22 mΩ
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
2.016 A
2.51 A
2.51 A
Height - Seated (Max)
-
35.0012 mm
35.0012 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RZW222M1EBK-1335S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitor
CAP ALUM 2200UF 25V 20% 10000LHRS 12.5 X 35

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON