Surge Components RZW182M1EBK-1330S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRZW182M1EBK-1330S02500
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RZW182M1EBK-1330S.

Alternate Parts

Price @ 1000
$ 0.498
$ 0.498
Stock
0
36,610
36,610
Authorized Distributors
1
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
25 mΩ
25 mΩ
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
1.59 A
2.31 A
2.31 A
Height - Seated (Max)
-
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RZW182M1EBK-1330S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
CAP ALUM 1800UF 25V 20% 10000LHRS 12.5 X 30
CAP ALUM 25V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON