Surge Components RZW152M1CBK-1320S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRZW152M1CBK-1320S03K
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RZW152M1CBK-1320S.

IHS

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.545
$ 0.545
Stock
0
23,322
23,322
Authorized Distributors
1
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
1.14 A
1.655 A
1.655 A
Height - Seated (Max)
-
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RZW152M1CBK-1320S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
CAP ALUM 1500UF 16V 20% 10000LHRS 12.5 X 20
CAP ALUM 16V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON