Surge Components RZW122M1JBK-1832S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRZW122M1JBK-1832S01200
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RZW122M1JBK-1832S.

IHS

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 1.59
$ 1.59
Stock
0
45,314
45,314
Authorized Distributors
1
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
32 mΩ
32 mΩ
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
1.98 A
2.95 A
2.95 A
Height - Seated (Max)
-
31.496 mm
31.496 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RZW122M1JBK-1832S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
CAP ALUM 1200UF 63V 20% 10000LHRS 18 X 31.5
CAP ALUM 63V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON