Surge Components RXK821M1EBK-1320S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXK821M1EBK-1320S03K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXK821M1EBK-1320S.

IHS

Datasheet4 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.372
$ 0.372
Stock
0
47,051
47,051
Authorized Distributors
1
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
1.072 A
1.655 A
1.655 A
Height - Seated (Max)
-
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXK821M1EBK-1320S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
CAP ALUM 820UF 25V 20% 5000LHRS 12.5 X 20
CAP ALUM 25V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON