Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1E821S

Cap Aluminum 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
$ 0.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E821S.

Panasonic

Datasheet10 pages9 years ago

Farnell

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
+7.32%

CAD Models

Download Panasonic EEU-FC1E821S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.524
$ 0.394
$ 0.394
Stock
18,375
24,059
24,059
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
38 mΩ
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.655 A
1.21 A
1.21 A
Height - Seated (Max)
19.9898 mm
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXUPW1E821MPD
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 10 (DIA.) X 25MM, 820UF 25VDC, PW SERIES
NichiconUPJ1E821MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 820muF ±20% 0.492Dia 12.50mm
NichiconUPM1E821MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
United Chemi-ConELXZ250ELL821MJ25S
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Bulk
United Chemi-ConELXY250ELL821MK20S
Cap Aluminum Lytic 820uF 25V 20%( 12.5 X 20mm) Radial 5mm 1340mA 7000h 105C Automotive Bulk
United Chemi-ConELXV250ELL821MK20S
Cap Aluminum Lytic 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1360mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1E821S provided by its distributors.

Cap Aluminum 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
Panasonic EEUFC1E821S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 820uF, 25V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 25 V 820 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
820μF 25V ±20% 5mm 5000h@ 105°C 1.241A@ 120Hz,1.655A@ 100 kHz Plugins,D12.5xL20mm Through hole mounting 12.5mm*20mm*20mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1E821S