Surge Components RXK681M1JBK-1632S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXK681M1JBK-1632S01200
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXK681M1JBK-1632S.

IHS

Datasheet4 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.714
$ 0.714
Stock
0
23,210
23,210
Authorized Distributors
1
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
1.376 A
1.7 A
1.7 A
Height - Seated (Max)
-
32.9946 mm
32.9946 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXK681M1JBK-1632S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
CAP ALUM 680UF 63V 20% 5000LHRS 16 X 31.5
CAP ALUM 63V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON