Surge Components RXK561M0JBK-1012S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXK561M0JBK-1012S08K
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXK561M0JBK-1012S.

IHS

Datasheet4 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.218
Stock
0
23,055
Authorized Distributors
1
3
Capacitance
560 µF
560 µF
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
5000 hours
Ripple Current
540 mA
485 mA
Height - Seated (Max)
-
14.5034 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Surge Components RXK561M0JBK-1012S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
CAP ALUM 560UF 6.3V 20% 4000LHRS 10 X 12.5
CAP ALUM 6.3V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON