Nichicon UPM0J561MPD6

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM0J561MPD6.

IHS

Datasheet10 pages3 years ago

Newark

Nichicon SCT

TME

CAD Models

Download Nichicon UPM0J561MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUPJ0J561MPD6TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC0J561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 560muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 560muF ±20% 0.315Dia 8.00mm
NichiconUPW0J561MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 560muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC0J561B
Cap Aluminum Lytic 560uF 6.3V 20% (8 X 11.5mm) Radial 5mm 555mA 2000h 105°C Ammo Pack
PanasonicEEUFM0J561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 560muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UPM0J561MPD6 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
560uF 6.3V 130m惟 卤20% 545mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Low Impedance, High Reliability Lead Type, 560 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 560UF 20% 6.3V RADIAL
Capacitor Alum Elect, 560Uf, 6.3V, 20%, Radial; Capacitance:560Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPM0J561MPD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL