Surge Components RXK472M0JBK-1620S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXK472M0JBK-1620S01800
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXK472M0JBK-1620S.

IHS

Datasheet4 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.725
$ 0.725
Stock
0
37,616
37,616
Authorized Distributors
1
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
29 mΩ
29 mΩ
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
1.44 A
2.205 A
2.205 A
Height - Seated (Max)
-
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXK472M0JBK-1620S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
CAP ALUM 4700UF 6.3V 20% 5000LHRS 16 X 20
CAP ALUM 6.3V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON