Surge Components RXK391M1VBK-1020S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXK391M1VBK-1020S06K
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXK391M1VBK-1020S.

IHS

Datasheet4 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.375
$ 0.375
Stock
0
77,937
77,937
Authorized Distributors
1
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
52 mΩ
52 mΩ
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
904 mA
1.22 A
1.22 A
Height - Seated (Max)
-
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXK391M1VBK-1020S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
CAP ALUM 390UF 35V 20% 4000LHRS 10 X 20
CAP ALUM 35V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON