Surge Components RXK152M1HBK-1636S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
$ 0.629
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXK152M1HBK-1636S01K
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXK152M1HBK-1636S.

IHS

Datasheet4 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.629
$ 1.11
$ 1.11
Stock
0
14,548
14,548
Authorized Distributors
1
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
8000 hours
8000 hours
Ripple Current
2.16 A
2.3715 A
2.3715 A
Height - Seated (Max)
-
35.5092 mm
35.5092 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXK152M1HBK-1636S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
CAP ALUM 1500UF 50V 20% 5000LHRS 16 X 35.5
CAP ALUM 50V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON