Surge Components RXK152M1CBK-1030S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXK152M1CBK-1030S04K
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXK152M1CBK-1030S.

IHS

Datasheet4 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.454
$ 0.454
Stock
0
65,115
65,115
Authorized Distributors
1
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
35 mΩ
35 mΩ
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
1.413 A
1.815 A
1.815 A
Height - Seated (Max)
-
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXK152M1CBK-1030S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
CAP ALUM 1500UF 16V 20% 4000LHRS 10 X 30
CAP ALUM 16V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON