Surge Components RXK102M1CBK-1025S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
$ 0.199
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXK102M1CBK-1025S.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.199
$ 0.443
$ 0.443
Stock
2,146
35,319
35,319
Authorized Distributors
2
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
45 mΩ
45 mΩ
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
1.112 A
1.44 A
1.44 A
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Surge Components RXK102M1CBK-1025S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitor
CAP ALUM 1000UF 16V 20% 4000LHRS 10 X 25

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON