Surge Components RXK101M1HBK-1012S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
$ 0.135
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXK101M1HBK-1012S.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
-50.20%

Alternate Parts

Price @ 1000
$ 0.135
$ 0.237
$ 0.237
Stock
1,486
374,054
374,054
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
162 mΩ
162 mΩ
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
371 mA
615 mA
615 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXK101M1HBK-1012S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor
CAP ALUM 100UF 50V 20% 4000LHRS 10 X 12.5

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON