Surge Components RXJ472M1EBK-1840S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
$ 0.984
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXJ472M1EBK-1840S0800
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXJ472M1EBK-1840S.

IHS

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.984
$ 1.14
$ 1.14
Stock
0
21,855
21,855
Authorized Distributors
1
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
2.465 A
2.66 A
2.66 A
Height - Seated (Max)
-
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXJ472M1EBK-1840S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
CAP ALUM 4700UF 25V 20% 5000LHRS 18 X 35.5
CAP ALUM 25V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON