Surge Components RXJ331M1JBK-1325S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXJ331M1JBK-1325S03K
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXJ331M1JBK-1325S.

IHS

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.327
$ 0.327
Stock
0
393,813
393,813
Authorized Distributors
1
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
770 mA
1.09 A
1.09 A
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXJ331M1JBK-1325S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP ALUM 330UF 63V 20% 5000LHRS 12.5 X 25
CAP ALUM 63V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON