KYOCERA AVX UPM1J331MHD

Capacitor Aluminum Electrolytic Cap330uF 63V 20% Radial 12.5X25 LS 5mm | Nichicon UPM1J331MHD
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1J331MHD.

Future Electronics

Datasheet10 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages19 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
+13.64%

CAD Models

Download KYOCERA AVX UPM1J331MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.456
$ 0.415
$ 0.415
Stock
401,688
23,423
23,423
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.09 A
1.09 A
1.09 A
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFM1H331L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC1J331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPW1H331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1H331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPM1H331MHD6
Capacitor Aluminum Electrolytic Cap330uF 50V 20% Radial 16X15 LS 7.5mm | Nichicon UPM1H331MHD6
KYOCERA AVXUPW1J331MHD
Capacitor Aluminum Electrolytic Cap 330uF 63V 20% Radial 12.5X20 LS 5 mm | Nichicon UPW1J331MHD

Descriptions

Descriptions of KYOCERA AVX UPM1J331MHD provided by its distributors.

Capacitor Aluminum Electrolytic Cap330uF 63V 20% Radial 12.5X25 LS 5mm | Nichicon UPM1J331MHD
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 25mm) Radial 5mm 1090mA 5000h 105C Automotive Bulk
PM Series 330 uF 63 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX