Surge Components RXJ222M1CBK-1325S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXJ222M1CBK-1325S03K
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXJ222M1CBK-1325S.

IHS

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.599
$ 0.599
Stock
0
167,994
167,994
Authorized Distributors
1
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
1.2 A
1.945 A
1.945 A
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXJ222M1CBK-1325S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
CAP ALUM 2200UF 16V 20% 5000LHRS 12.5 X 25
CAP ALUM 16V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON