Panasonic EEUFC1C222

Capacitor Aluminum 2200uF 16VDC 20% 12.5 X 25mm RDL 5mm 1945mA 5000 hr Bulk
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1C222.

IHS

Datasheet17 pages8 years ago

Future Electronics

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-6.76%

CAD Models

Download Panasonic EEUFC1C222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.633
$ 0.532
$ 0.532
Stock
100,433
63,005
63,005
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
60 mΩ
60 mΩ
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
1.945 A
1.65325 A
1.65325 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUFC1C222S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPW1C222MHD
Capacitor Aluminum Electrolytic Cap 2200uF 16V 20% Radial 12.5X25 LS 5 mm | Nichicon UPW1C222MHD
United Chemi-ConEKZE160ELL222MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF
United Chemi-ConEKY-160ELL222MK25S
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 2230mA 10000h 105°C Bulk
NichiconUPJ1C222MHD6
Cap Aluminum Lytic 2200uF 16V 20% (16 X 20mm) Radial 7.5mm 1620mA 5000h 105C Bulk
United Chemi-ConELZA160ELL222MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEUFC1C222 provided by its distributors.

Capacitor Aluminum 2200uF 16VDC 20% 12.5 X 25mm RDL 5mm 1945mA 5000 hr Bulk
Panasonic EEUFC1C222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105C Automotive Bag
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2200uF, 16V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 16 V 2200 uF Ø 12.5 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 2200Uf, 16V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:12.5Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-FC1C222.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1C222
  • EEU-FC1C222.
  • EEUFC1C222.