Surge Components RXJ102M1VBK-1325S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXJ102M1VBK-1325S03K
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXJ102M1VBK-1325S.

IHS

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.512
$ 0.512
Stock
0
682,073
682,073
Authorized Distributors
1
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
1.085 A
1.945 A
1.945 A
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXJ102M1VBK-1325S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
CAP ALUM 1000UF 35V 20% 5000LHRS 12.5 X 25
CAP ALUM 35V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON