Surge Components RXJ101M1VBK-0811S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXJ101M1VBK-0811S012K
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXJ101M1VBK-0811S.

IHS

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.168
$ 0.168
Stock
0
1,060,252
1,060,252
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
117 mΩ
117 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
320 mA
555 mA
555 mA
Height - Seated (Max)
-
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXJ101M1VBK-0811S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP ALUM 100UF 35V 20% 2000LHRS 8 X 11.5
CAP ALUM 35V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON