Surge Components REA2R2M1HSA-0511

REA Series 2.2 uF 50 V Radial Aluminum Electrolytic Capacitor
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for REA2R2M1HSA-0511. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components REA2R2M1HSA-0511.

IHS

Datasheet2 pages12 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.055
$ 0.055
Stock
0
261,258
261,258
Authorized Distributors
0
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
29 mA
20 mA
20 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-12-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-11-15
LTD Date2023-07-31

Descriptions

Descriptions of Surge Components REA2R2M1HSA-0511 provided by its distributors.

REA Series 2.2 uF 50 V Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON