Surge Components REA102M1VBK-1320S

REA Series 1000 uF 35 V 85°C Ø12.5x20mm LS=5mm Radial Aluminum Electrolytic Cap
$ 0.123
Obsolete

Price and Stock

DistributorSKUMinPkg
Future ElectronicsREA102M1VBK-1320S0150Bag

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components REA102M1VBK-1320S.

IHS

Datasheet2 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.123
$ 0.367
$ 0.367
Stock
0
309,636
309,636
Authorized Distributors
1
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
1.145 A
900 mA
900 mA
Height - Seated (Max)
-
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-11-15
LTD Date2023-07-31

Descriptions

Descriptions of Surge Components REA102M1VBK-1320S provided by its distributors.

REA Series 1000 uF 35 V 85°C Ø12.5x20mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors
CAP ALUM 1000UF 35V 20% 3000LHRS 12.5 X 20

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON