Surge Components OVK470M1ETR-0606S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount,...
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components OVK470M1ETR-0606S.

IHS

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 1.136
Stock
1
16,431
Authorized Distributors
0
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
49 mΩ
-
Life (Hours)
-
5000 hours
Ripple Current
65 mA
1.3 A
Height - Seated (Max)
-
5.8928 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-01-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components OVK470M1ETR-0606S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
OVK series 25V 47uF 105C 500hrs 6x6mm Polymer Capacitor
CAP ALUM POLY 47UF 20% 25V SMD

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON