
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 56-MAL218197601E3CT-ND | 959 | 1 | Cut Tape | ||||||||
| TTI | MAL218197601E3 | 0 | 10K | Tape & Reel | 4h | |||||||
| Newark | MAL218197601E3 | 0 | 10K | |||||||||
| Avnet | MAL218197601E3 | 0 | 10K | 1d | ||||||||
| Future Electronics | MAL218197601E3 | 0 | 1K | Tape & Reel |
Download Vishay MAL218197601E3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay MAL218197601E3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: