Surge Components HBW221M1ETR-0810S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount,...
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components HBW221M1ETR-0810S.

IHS

Datasheet2 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.299
$ 0.488
$ 0.488
Stock
500
57,430
57,430
Authorized Distributors
2
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
SMD/SMT
SMD/SMT
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
27 mΩ
27 mΩ
27 mΩ
Life (Hours)
-
4000 hours
4000 hours
Ripple Current
160 µA
1.6 A
1.6 A
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-07-02
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Surge Components HBW221M1ETR-0810S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
CAP ALUM POLY HYB 220UF 25V SMD

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON