United Chemi-Con HHXC250ARA221MHA0G

25V ±20% 220uF SMD, D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con HHXC250ARA221MHA0G.

IHS

Datasheet3 pages3 years ago

United Chemi-Con

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.488
$ 0.791
Stock
57,430
23,602
Authorized Distributors
6
5
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
3333
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
27 mΩ
27 mΩ
Life (Hours)
4000 hours
4000 hours
Ripple Current
1.6 A
208 mA
Height - Seated (Max)
-
10.3124 mm

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2014-10-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of United Chemi-Con HHXC250ARA221MHA0G provided by its distributors.

25V ±20% 220uF SMD,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
Cap Aluminum Polymer Hybrid 220uF 25VDC 20% (8 X 10mm) SMD 0.027 Ohm 1600mA 4000h 125C Automotive AEC-Q200 T/R
CAP ALUM HYB 220UF 20% 25V SMD / 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
220¦ÌF 25V ¡À20% 27m¦¸ 4000h@ 125¡ãC 1.6A@ 100 kHz SMD 8.3mm*8.3mm*10.5mm
25V 220uF Polymer ±20% 27mΩ 1.6A@100kHz SMD Solid Capacitors ROHS
CAP ALUM POLY 220UF 20% 25V SMD
This SMD type hybrid capacitor guarantees use at 125°C and is a general-purpose product that can be used in a wide range of applications, including home appliances, industrial equipment, and automotive electronics.
United Chemi-Con

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con