Surge Components GS1M

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components GS1M.

IHS

Datasheet2 pages11 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.09
$ 0.026
$ 0.026
Stock
155
32,412
32,412
Authorized Distributors
3
1
1
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMA
SMA
Forward Voltage
-
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
5 µA
5 µA
Reverse Recovery Time
100 ns
2 µs
2 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Surge Components GS1M provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA
GS1 Series 1 A 1 kV Surface Mount Glass Passivated Rectifier - DO-214AC
DIODE STANDARD 1000V 1A DO214AC

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON