Diodes Inc. S1M

Rectifier Diode, Blank, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
$ 0.026
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S1M.

IHS

Datasheet3 pages9 years ago
Datasheet3 pages24 years ago
Datasheet2 pages20 years ago
Datasheet2 pages25 years ago
Datasheet1 page0 years ago

Lite-On SCT

TME

Ciiva

Inventory History

3 month trend:
-52.62%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.026
$ 0.086
$ 0.086
Stock
32,412
42,365,336
42,365,336
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
2 µs
1.8 µs
1.8 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. S1M provided by its distributors.

Rectifier Diode, Blank, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
Standard Recovery Rectifier, GPPType. If - 1A, Ifsm - 30A, IR - 5uA, VF - 1.1V
Standard Recovery Rectifier, 1000V, 1A, RoHS
Lite-On SCT
1A 1kV 1.1V@1A SMA(DO-214AC) Diodes - General Purpose ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated