Surge Components GBPC3510

GBPC3510 Series 35 A 1 kV Quick Connect Single Phase Bridge Rectifier - GBPC
$ 1.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components GBPC3510.

IHS

Datasheet3 pages11 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 1.465
$ 2.845
$ 2.845
Stock
1
114,120
114,120
Authorized Distributors
2
6
6
Average Rectified Current
-
35 A
35 A
Peak Reverse Current
-
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
-
Screw, Through Hole
Screw, Through Hole
Case/Package
-
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
400 A
400 A
400 A
Max Repetitive Reverse Voltage (Vrrm)
-
1 kV
1 kV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Surge Components GBPC3510 provided by its distributors.

GBPC3510 Series 35 A 1 kV Quick Connect Single Phase Bridge Rectifier - GBPC
Glass Passivated Single Phase Bridge Rectifier 1KV 35A 4-Pin Case GBPC
Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon
35A -1000V - GBPC - BRIDGE

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON